ILBB0603ER300V
Ferrite Bead, 0603 [1608 Metric], 30 Ohm, 500 mA, 90 Milliohm, ± 25%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILBB0603ER300V
- RoHS 10 Compliant
- Tariff Charges
- High reliability
- Surface mountable
- Magnetically self shielded
- Nickel barrier plating virtually eliminates silver migration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 0.09 ohm | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 30 mohm | ||
| ± 25% | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |