ILB1206ER121V
ILB-1206 120 25% ER E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILB1206ER121V
- RoHS 10 Compliant
- Tariff Charges
- High reliability
- Surface mountable
- Magnetically self shielded
- Nickel barrier plating virtually eliminates silver migration
- Compliant to RoHS Directive 2002/95/EC
- Halogen-free according to IEC 61249-2-21 defi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 mA | ||
| 0.2 ohm | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| 120 mohm | ||
| ± 25% | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85049019 |
| Schedule B: | 85049019 |