PDP SEO Portlet

AY2331K29Y5SS6TL7

Ceramic Suppression Capacitor, 330 pF, ± 10%, X1 / Y2, 440 VAC, 300 VAC, Radial Leaded, Through Hole

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: AY2331K29Y5SS6TL7
Secondary Manufacturer Part#: AY2331K29Y5SS6TL7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AY2331K29Y5SS6TL7 is a radial mounted AY2 series automotive grade EMI suppression safety capacitor. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV, application as filter capacitors on DC/DC converters for PHEV/EV and HEV and EMI / RFI suppression and filtering applications.

  • Capacitance value is 330pF with ±10% tolerance
  • Class 2 Y5S dielectric characteristics
  • Withstands 85/85/1000h test
  • Class X1 440VAC, class Y1 300VAC voltage rating
  • Can pass 3000 temperature cycles (from -55°C to +125°C)
  • Complying with IEC 60384-14 standards
  • High reliability
  • Single layer AC disc safety capacitor
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $: