AY1102M37Y5UC63L0
Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded, Through Hole
- RoHS 10 Compliant
- Tariff Charges
AY1102M37Y5UC63L0 is a AY1 series automotive grade EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV, application as filter capacitors on DC/DC converters for PHEV/EV and HEV and EMI / RFI suppression and filtering applications.
- Capacitance value is 1000pF with ±20% tolerance
- Class 2 Y5U temperature characteristics
- Withstands 85/85/1000h test
- Class X1 760VAC, class Y1 500VAC voltage rating
- Can pass 1000 temperature cycles (from -55°C to +125°C)
- Can pass 10KV pulses (10 per polarity)
- Complying with IEC 60384-14 standards
- High reliability
- Single layer AC disc safety capacitor
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| Through Hole | ||
| -55 °C | ||
| X1 / Y1 | ||
| 760 V | ||
| 500 V | ||
| AY1 Series | ||
| ± 20% | ||
| Radial Leaded | ||
| 125 °C | ||
| 1000 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322300 |
| Schedule B: | 85322300 |