440LD22-R
Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: 440LD22-R
- RoHS 10 Compliant
- Tariff Charges
The 440LD22-R E3 is a radial leaded fixed single-layer AC line rated ceramic Disc Capacitor for across-the-line and antenna coupling. The 440L series capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.032 inch. The capacitor may be supplied with radial kinked or straight leads having a lead spacing of 0.375 inch. The standard tolerance is ±20%. Coating is made of flame-retardant epoxy resin in accordance with UL94V-0.
- High reliability
- Complies with IEC 60384-14 3rd edition
- 1000OF Minimum insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.5 mm | ||
| Through Hole | ||
| -30 °C | ||
| X1 / Y1 | ||
| 760 V | ||
| 500 V | ||
| 440L Series | ||
| ± 20% | ||
| Radial Leaded | ||
| 125 °C | ||
| 2200 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322300 |
| Schedule B: | 85322300 |