PDP SEO Portlet

440LD15-R

Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded, Through Hole

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 440LD15-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complying with IEC 60384-14 3rd edition
  • High reliability
  • Radial leads
  • Singlelayer AC Disc capacitors

Technical Attributes

Find Similar Parts

Description Value
9.5 mm
Through Hole
-30 °C
X1 / Y1
760 V
500 V
440L Series
± 20%
Radial Leaded
125 °C
1500 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322300
Schedule B: 85322300
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
Need More?
USD $:
$ 0
SubTotal:
$0.00