B32520C1224K
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.22 uF, ± 10%, 63 V
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32520C1224K
Secondary Manufacturer Part#: B32520C1224K000
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free capacitors available on request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 µF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| null | ||
| Metallized Polyester | ||
| GRADE II (Test Condition A) | ||
| 0.5 mm | ||
| 7.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 8 mm | ||
| 10 mm | ||
| B32520 Series | ||
| 3 mm | ||
| AEC-Q200 | ||
| 63 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85329000 |
| Schedule B: | 85329000 |