GBK160808T-121Y-N
Ferrite Bead, 0603, 600 mA, 120 Ohm, 150 mohm, ± 25%
Manufacturer:Pulse Electronics
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: GBK160808T-121Y-N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 mA | ||
| ± 25% | ||
| 120 ohm | ||
| 0.15 ohm | ||
| Surface Mount | ||
| 0603 [1608 Metric] | ||
| -55 °C | ||
| null | ||
| 1.6 mm | ||
| 0.8 mm | ||
| 0.8 mm | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85480000 |
| Schedule B: | 85480000 |