EEUFC1J471B
Electrolytic Capacitor, 470 uF, 63 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, 7.5 mm, 16 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEUFC1J471B
Secondary Manufacturer Part#: EEUFC1J471B
- RoHS 10 Compliant
- Tariff Charges
EEUFC1J471B is a FC series radial lead type aluminium electrolytic capacitor.
- Endurance of 5000h at 105°C
- Low impedance
- AEC-Q200 compliant
- 63V rated voltage, 470µF capacitance, 20% capacitance tolerance
- Category temperature range from –55 to +105°C
- 16mm body diameter, 20mm body length
- 1765mA rated ripple current, 59mohm impedance-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 16 mm | ||
| 20 mm | ||
| 16 x 20 | ||
| AEC-Q200 | ||
| 1.765 A | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |