PDP SEO Portlet

EEETG1V470UP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 35 V, 1 ohm, 1000 hours @ 125°C

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEETG1V470UP
Secondary Manufacturer Part#: EEETG1V470UP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TG series surface mount aluminium electrolytic capacitors can be characterized by their endurance of 1000h to 2000h at 125°C and low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The TG series capacitors have been reduced in size, saving board space and reducing cost.

  • Miniaturization (40 % less than TA series)
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
Solder
1 Ohm
1000 hours @ 125°C
125 °C
-40 °C
Polar
8 mm
6.2 mm
8 x 6.2
AEC-Q200
100 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000