PDP SEO Portlet

ECQE2105JF

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 1 µF, ± 5%, 150 V, 250 V

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECQE2105JF
Secondary Manufacturer Part#: ECQE2105JF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ECQE(F) series are general purpose, radial leaded metalized polyester film capacitor. The capacitance value includes E12 decade values from 0.0010µF to 10µF. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.

  • Rated DC voltage of 100V, 250V, 400V, 630V, 1000V, 1250V
  • Rated AC voltage of 125V and 250V
  • ±5% and ±10% tolerance
  • Self healing property
  • Excellent electrical characteristics
  • Operating temperature range -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
1 uF
5%
Through Hole
15 mm
105 °C
-40 °C
15 mm
18.5 mm
7.4 mm
-888
150 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
0+
$0.00000