ECHU1C102GX5
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECHU1C102GX5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| -55 °C | ||
| Standard Terminal | ||
| ECHU(X) Series | ||
| ± 2% | ||
| 0.7 mm | ||
| 0.8 mm | ||
| 11 V | ||
| 0.7 mm | ||
| 16 V | ||
| null | ||
| 0603 [1608 Metric] | ||
| Metallized PPS Stacked | ||
| GRADE II (Test Condition B) | ||
| 125 °C | ||
| 1000 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |