PDP SEO Portlet

FDMS3669S

Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS3669S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Q1: N-Channel
    • Max rDS(on) = 10 mO at VGS = 10 V, ID = 13 A
    • Max rDS(on) = 14.5 mO at VGS = 4.5 V, ID = 10 A
  • Q2: N-Channel
    • Max rDS(on) = 5 mO at VGS = 10 V, ID = 18 A
    • Max rDS(on) = 5.2 mO at VGS = 4.5 V, ID = 17 A
  • Low inductance packaging shortens rise/fall times, resulting in lower switching losses
  • MOSFET integration enables optimum layout for lower circuit inductance and reduced switch node ringing
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
null
75 A
5000 µohm
0.01 ohm
30 V
30 V
null
null
150 °C
2.5 W - for conversion only
2.5 W - for conversion only
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.84286
3000+
$0.84286
6000+
$0.78667
9000+
$0.76623
15000+
$0.74684
30000+
$0.72840
75000+
$0.71084
150000+
$0.69412
SubTotal:
$2,528.58