PDP SEO Portlet

FDC8601

N-Channel Shielded Gate Power Trench® MOSFET, 100 V, 2.7 A, 109 mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDC8601
Secondary Manufacturer Part#: FDC8601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDC8601 is a N-channel MOSFET produced using Fairchild Semiconductor‘s advanced PowerTrench® process. It is suitable for use in load switch, synchronous rectifier and primary switch applications.

  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability in a widely used surface-mount package
  • Fast switching speed
  • 100% UIL tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.7
109 mOhm
100
4
6
150 °C
1.6
SuperSOT
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000