PDP SEO Portlet

BLM18KG260TN1D

Ferrite Bead, 0603 [1608 Metric], 26 ohm, 6 A, EMIFIL BLM18KG Series, 7000 µohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18KG260TN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniaturized
  • No ground connection needed
  • Effective at low impedance line
  • Large DC current rating of up to 6A
  • Offers both low DC resistance and low power loss
  • Small 0603 size (1.6 x 0.8mm)
  • Wide operating temperature range
  • Wide impedance range
  • Flow and reflow soldering available

Technical Attributes

Find Similar Parts

Description Value
6 A
± 25%
26 ohm
7000 µohm
Surface Mount
0603 [1608 Metric]
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00