BLM03AX601SN1D
Ferrite Bead, 0201 [0603 Metric], 600 ohm, 250 mA, EMIFIL BLM03AX Series, 0.85 ohm, ± 25%
Click image to enlarge
Manufacturer:Murata
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM03AX601SN1D
- RoHS 10 Compliant
- Tariff Charges
The BLM03AX_SN series Ferrite Bead offers ultra low DC resistance and wide impedance line up suitable for both power lines and signal lines. Lower voltage down at ferrite bead is good for battery driven equipment by saving running voltage margin.
- Optimum ferrite firing condition
- Fine Piling technology
- Advanced Coil Pattern Design technology
- Improved stability of performance at heat shock
- High rated current - Good for miniaturize of high power equipment
- Lower voltage down at ferrite bead
- Higher reliability
- Wide line-up from 10 to 1000O (at 100MHz) useful for signal line
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 mA | ||
| ± 25% | ||
| 600 ohm | ||
| 0.85 ohm | ||
| Surface Mount | ||
| 0603 | ||
| -55 °C | ||
| null | ||
| 0.6 mm | ||
| 0.3 mm | ||
| 0.3 mm | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |