PDP SEO Portlet

BLA2ABB221SN4D

Ferrite Bead, 0804, 220 Ohm, 50 mA, 900 Milliohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLA2ABB221SN4D
Secondary Manufacturer Part#: BLA2ABB221SN4D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BLA2AB series has 4 circuits in 2.0x1.0mm body with 0.5mm pitch. Provides attenuation across a broad frequency range. Two types of impedance characteristics are available, one is for general signal line and the other is for high speed signal line. Original inner electrode structure enables extra low crosstalk. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.

Technical Attributes

Find Similar Parts

Description Value
50 mA
900 mOhm
0804 [2010 Metric]
Surface Mount
220 Ohm
25
125 °C
-55 °C
0.6 mm
2.2 mm
BLA2A Series
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000