PDP SEO Portlet

MI0805K400R-10

Ferrite Bead, 0805 [2012 Metric], 40 ohm, 1.5 A, MI Series, 0.05 ohm

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MI0805K400R-10
Secondary Manufacturer Part#: MI0805K400R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MI0805K400R-10 is a SMD 0805 Ferrite Chip Bead for power filtering.

  • Up to 10A (I MAX) Continuous Operating Capability
  • Monolithic Construction with Small Footprint and High Reliability
  • Broadband, Low Frequency and High Frequency Available
  • For Power Line, Low Frequency and High Frequency Signal Lines
  • Lead Free

Technical Attributes

Find Similar Parts

Description Value
1.5 A
50 mOhm
0805 [2012 Metric]
Surface Mount
40 O
25
125 °C
-40 °C
0.9 mm
2 mm
MI Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000