LI0805H151R-10
Ferrite Bead, 0805 [2012 Metric], 150 ohm, 800 mA, LI Series, 0.15 ohm
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: LI0805H151R-10
Secondary Manufacturer Part#: LI0805H151R-10
- RoHS 10 Compliant
- Tariff Charges
The LI series Chip Bead provides significant levels of impedance from 100MHz to beyond 1Ghz. Available in EIA sizes from 0603 to 2220 with a rated maximum operating current of 4A. Effective filtering of power lines and devices using high-speed clocks and data bus filtration. New material development also allows part performance up to 12GHz for fibre optic applications.
- High frequency
- Multilayer monolithic construction, high reliability
- Broadband, low frequency and high frequency available
- For power lines, general signal lines and high speed signal lines
- Up to 10A (Imax) continuous operation capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 mA | ||
| 150 mOhm | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| 150 Ohm | ||
| 125 °C | ||
| -40 °C | ||
| 0.9 mm | ||
| 2 mm | ||
| LI Series | ||
| 1.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |