C1812C204KDRLCAUTO
Stacked Multilayer Ceramic Capacitor, 0.2 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric], 3.5 mm Stack Height
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Stacked Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C1812C204KDRLCAUTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 µF | ||
| null | ||
| null | ||
| Surface Mount | ||
| X7R | ||
| null | ||
| 2 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3.5 mm | ||
| 1 kVDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |