R46KF247040P0M | KEMET 噪聲抑制和安全電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R46KF247040P0M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 µF, ± 20%, X2, Through Hole

R46KF247040P0M | 噪聲抑制和安全電容器 | KEMET
KEMET
製造商: KEMET
替代料號: R46KF247040P0M
第二製造商零件#:  46KF247040P0M
RoHS 10 Compliant

The R46 Mini Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.

技術參數

  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 275 VAC 50/60 Hz
  • Class X2 (IEC 60384-14)
  • Capacitance range: 0.033 – 10 μF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10.0 – 37.5 mm
  • Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40ËšC to +110ËšC
  • Tape and reel in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 2,200 VDC/1,500 VAC
  • Self-healing properties

技術屬性

查找類似的料號
描述
最低工作溫度 -40 °C
電容容差 20%
電容 0.047 uF
MSL 級別 MSL 3 - 168 hours
額定電壓 X 275 Vac
dv/dt 等級 500 V/us
濕度等級 GRADE II (Test Condition A)
抑制類 X2
引線間距 10 mm
電容器安裝 Through Hole
最高工作溫度 110 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532.25.00.70
HTSN: 8532.25.00.70
全部清除 比較 (0/10)