R413I215050T1K | KEMET 噪聲抑制和安全電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

R413I215050T1K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.015 µF, ± 10%, Y2, Through Hole

KEMET
製造商: KEMET
替代料號: R413I215050T1K
RoHS 6 Compliant
NCNR

R41T series are Class Y2, 300VAC, 125°C metallized polypropylene film EMI suppression capacitors. Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL94 V–0. Suitable for use in electromagnetic interference (EMI) suppression filter in line-to-ground and across-the-line applications requiring Y2/X1 safety classification. Also suitable for use in situations where failure of the capacitor could lead to danger of electric shock.

技術參數

  • Automotive (AEC–Q200) grade qualified
  • ENEC, UL, cUL, CQC approvals
  • Class Y2/X1 (IEC 60384-14)
  • THB grade IIIB (85°C, 85% RH, 1000 hours at 300V URAC/1500V URDC according to IEC 60384-14)
  • Climatic category 40/110/56, IEC 60068-1
  • Self-healing properties
  • Not for use in series with mains type applications

技術屬性

查找類似的料號
描述
電容器安裝 Through Hole
最高工作溫度 125 °C
抑制類 X1 / Y2
額定電壓 X 300 Vac
最低工作溫度 -40 °C
電容 0.015 uF
電容容差 10%
額定電壓 Y 300 Vac
引線間距 15 mm
dv/dt 等級 600 V/us
濕度等級 GRADE II (Test Condition A)

ECCN/UNSPSC

描述
ECCN: EAR99
全部清除 比較 (0/10)