F862BP224K310R | KEMET 噪聲抑制和安全電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

F862BP224K310R

Safety Capacitor, 0.22 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole

F862BP224K310R | 噪聲抑制和安全電容器 | KEMET
KEMET
製造商: KEMET
替代料號: F862BP224K310R
RoHS 10 Compliant

The F862 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V-0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

技術參數

  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 - 4.7 µF
  • Lead spacing: 15.0 - 27.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40˚C to +110˚C
  • 100% screening factory test at 1,900 VDC
  • Qualification based on AEC-Q200 guidelines

技術屬性

查找類似的料號
描述
電容容差 10%
dv/dt 等級 400 V/us
電容 0.22 uF
引線間距 15 mm
電容器安裝 Through Hole
最高工作溫度 110 °C
濕度等級 GRADE II (Test Condition B)
額定電壓 X 310 Vac
最低工作溫度 -40 °C
抑制類 X2

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532.25.00.70
HTSN: 8532.25.00.70
全部清除 比較 (0/10)