製造商:
Johanson Technology
閒置警告對話框
The 2450 series Impedance Matched RF Front End Differential Balun-Low Pass Filter integrated passive component are specifically designed for use with the CC253X, CC254X, CC257X, CC853X and CC852X family of chipsets. This matched balun simplifies the RF front-end by considerably reducing component count and implementation area size. Highly temperature stable ceramic is used to manufacture the 2450 which is optimum for temperature-varied applications such as lighting (rated 125C) or outdoor. The 2450 is a 6-pin device with small mechanical dimensions of only 2.0 mm x 1.25 mm x 0.7mm (EIA 0805) and an approximate footprint of 1.65 mm x 2.8 mm.
|
描述 | 值 |
---|---|---|
|
阻抗 | 50 Ohm |
|
頻率範圍 | 2.4GHz to 2.5GHz |
|
天線安裝 | Surface Mount |
|
增益 | -3 dB |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | PARTS... |
HTSN: | PARTS... |