EK-K7-KC705-G | AMD 评估与开发套件 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

EK-K7-KC705-G

Evaluation Kit, KC705 Xilinx Kintex-7 XC7K325T-2FFG900C FPGA, NCNR

EK-K7-KC705-G | 评估与开发套件 | AMD
AMD
制造商: AMD
安富利制造商模型#: EK-K7-KC705-G
RoHS 6 Compliant
NCNR

The EK-K7-KC705-G from Xilinx is a Kintex™-7 FPGA KC705 evaluation kit a full featured power efficient FPGA design platform. It is a versatile, high performance base platform shortens time to market for 7 series designs. The highly flexible EV kit accelerates development of applications for a broad range of markets that demand power efficient high speed communications and processing. Some of these include wireless (radio/baseband), aerospace and defence (radar), avionics, broadcasting (triple-rate SDI, bridging, EdgeQAM) and medical imaging. Time and cost-saving features include on-board PCI Express, Agile Mixed Signal, HDMI video output and FPGA mezzanine card connectors. Design platform help designers simultaneously deal with decreasing design cycles and increasing design complexity and project scope. The EV kit provides a flexible framework for designing higher-level systems that require DDR3, Gigabit Ethernet, PCI Express and other serial connectivity.

技术参数

  • Quick and easy design evaluations
  • Flexible communications and expansion
  • Advanced memory interface with 1GB DDR3 SODIM Memory
  • Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA Pairs, UART, IIC
  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII​)
  • Simpler and smarter development of FPGA-based system-on chip (SoC) solutions
  • Implement video display applications with HDMI out
  • Expand I/O with the FPGA Mezzanine Card (FMC) interface

技术特性

查找类似的料号
描述
产品尺寸 267 x 140 mm
GPIO Yes
Audio I/O Yes
类型 Evaluation Kit
PCIe 1x PCIex8
存储器类型 DDR3
USB USB Bridge
Display Mode HDMI Output|LED Output|LVDS
Configuration Memory 128MB Linear BPI Flash|128Mb QSPI Flash
Ethernet Yes
Memory Size 1 GB
Memory Card Interface SD Card
Interface Standards FMC HPC|FMC LPC|JTAG|PMBus|Serial I2C|SATA|UART
类别 Programmable Logic Tools

ECCN / UNSPSC

描述
ECCN: 3A992.a
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Xilinx KC705-Kit Product Brief Product-Guides
全部清除 比较 (0/10)