WSL2010R1000FEA18 | Vishay 表面贴装电流检测电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

WSL2010R1000FEA18

SMD Current Sense Resistor, 0.1 ohm, WSL-HP Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Strip

WSL2010R1000FEA18 | 表面贴装电流检测电阻器 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: WSL2010R1000FEA18
RoHS 10 Compliant

SMD Current Sense Resistor, 0.1 ohm, WSL-HP Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Strip

技术参数

  • Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.0005 )
  • Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
  • All welded construction
  • Solderable terminations
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Solid metal nickel-chrome or manganesecopper alloy resistive element with low TCR (< 20 ppm/°C)
  • Low thermal EMF (< 3 μV/°C)
  • AEC-Q200 qualified available

技术特性

查找类似的料号
描述
产品宽度 2.54 mm
温度系数 75.0000 ppm/°C
产品长度 5.08 mm
电阻 100 mOhm
最低工作温度 -65 °C
最高工作温度 170 °C
电阻器外壳/封装 2010
产品范围 WSL18 Series
额定功率 1.0000 W
电阻器类型 High Power
资质 AEC-Q200
耐受性 1
电阻技术 Metal Strip

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210090
HTSN: 8533210090

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
WSL and WSL-18 (High Power) Short Time Overload (STOL) Rating will be removed from the datasheet. Errata-Sheets 20200205
全部清除 比较 (0/10)