VS-3EGU06WHM3/5BT | Vishay 快速和超快恢复整流器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

VS-3EGU06WHM3/5BT

Freds - SMB

VS-3EGU06WHM3/5BT | 快速和超快恢复整流器 | Vishay
安富利制造商模型#: VS-3EGU06WHM3/5BT
RoHS 10 Compliant

State of the art ultrafast recovery rectifiers designed with optimized performance of forward voltage drop, ultrafast recovery time, and fast recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC Boost stage in the AC/DC section of SMPS, inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.

技术参数

  • Ultrafast recovery time, reduced Qrr and soft recovery
  • 175 °C maximum operating junction temperature
  • For PFC CRM/CCM, snubber operation
  • Low forward voltage drop
  • Low leakage current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified meets JESD 201 class 2 whisker test

技术特性

查找类似的料号
描述
最高工作温度 175
反向重复峰值电压 600
二极管外壳样式 DO-214AA (SMB)
引脚数 2
二极管配置 Single
正向平均电流 3
反向恢复时间 65
正向电压最大值 1.35

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)