制造商:
Vishay
闲置警告对话框
State of the art hyperfast recovery rectifiers specifically designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness, and reliability characteristics. These devices are intended for use in snubber, boost, lighting, as high frequency rectifiers, and freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.
技术参数
|
描述 | 值 |
---|---|---|
|
最高工作温度 | 175 °C |
|
正向电压最大值 | 930 |
|
正向平均电流 | 1 |
|
反向恢复时间 | 25 |
|
反向重复峰值电压 | 200 |
|
二极管外壳样式 | DO-219AB (SMF) |
|
正向浪涌电流 | 35 |
|
二极管配置 | Single |
|
引脚数 | 2 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8504409580 |
HTSN: | 8504409580 |