VR37000001005JA100 | Vishay 通孔电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

VR37000001005JA100

通孔电阻器, 10 Mohm, 3.5 kV, 轴向引线, 500 mW, ± 5%, VR37 Series

VR37000001005JA100 | 通孔电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, 通孔电阻器
安富利制造商模型#: VR37000001005JA100
第二制造商零件#:  232224213106
RoHS 10 Exempt

A metal glazed film is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.

The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

技术参数

  • UL Approved (UL1676, file no: E171160)
  • Meet the safety requirements of:
    • IEC 60065
    • EN 60065
    • VDE 0860
    • CQC (China)
  • High pulse loading capability (maximum 10 kV)

技术特性

查找类似的料号
描述
电阻器外壳/封装 Axial Leaded
电阻 10 MOhm
最高工作温度 155 °C
温度系数 ± 200ppm/K ppm/°C
额定电压 3.5 kV
电阻器类型 High Ohmic/High Voltage
额定功率 500 mW
产品直径 4 mm
电阻技术 Metal Glaze Film
资质 AEC-Q200
耐受性 ± 5%
最低工作温度 -55 °C
产品范围 VR37 Series
产品长度 12 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)