制造商:
Vishay
闲置警告对话框
A metal glazed film is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
技术参数
|
描述 | 值 |
---|---|---|
|
电阻 | 1 MOhm |
|
温度系数 | 200.0000 ppm/°C |
|
最低工作温度 | -55 |
|
最高工作温度 | 155 |
|
耐受性 | 1 |
|
电阻器外壳/封装 | Axial Leaded |
|
电阻器类型 | High Voltage |
|
资质 | AEC-Q200 |
|
电阻技术 | Metal Glaze |
|
额定功率 | 0.5 W |
|
产品范围 | VR37 Series |
|
产品长度 | 10 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8533210090 |
HTSN: | 8533210090 |