VR25000001004JA100 | Vishay 通孔电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

VR25000001004JA100

通孔电阻器, 1 Mohm, 1.6 kV, 轴向引线, 250 mW, ± 5%, VR25 Series

VR25000001004JA100 | 通孔电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, 通孔电阻器
安富利制造商模型#: VR25000001004JA100
第二制造商零件#:  232224113105
RoHS 10 Exempt

The VR25 series from Vishay are high ohmic/high voltage leaded resistors. They are made of high grade ceramic body with a metal glazed film deposition. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. Typical applications include lighting ballast, high humidity environment, white goods and power supplies.

技术参数

  • Resistance range from 100Kohm to 22Mohm
  • Available in ±10%, ±5% and ±1% tolerance
  • Temperature coefficient is ±200ppm/K
  • Rated dissipation is 0.25W, operating voltage is 1600V
  • Operating temperature range from -55°C to +155°C
  • High pulse loading capability (maximum 7KV)
  • Automotive grade AEC-Q200 qualified
  • Imperial size is 0207
  • Insulation voltage is 700V
  • High voltage resistor

技术特性

查找类似的料号
描述
耐受性 5
电阻器外壳/封装 Axial Leaded
电阻 1
温度系数 200.0000 ppm/°C
电阻器类型 High Voltage
最低工作温度 -55 °C
额定功率 0.25 W
电阻技术 Metal Glaze
产品范围 VR25 Series
产品长度 7.5 mm
产品直径 2.5 mm
最高工作温度 155 °C
资质 AEC-Q200

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)