制造商:
Vishay
闲置警告对话框
The new ChipLED have been designed in the smallest SMD package. This innovative ChipLED technology opens the way to
• smaller products of higher performance • more design in flexibility • enhanced applicationsThe 0402 LED is an obvious solution for small-scale, high brightness products that are expected to work reliable in an arduous environment.
技术参数
|
描述 | 值 |
---|---|---|
|
供应商套餐 | Chip LED |
|
类型 | Chip LED |
|
Number of LEDs | 1 |
|
Dominant Wavelength | 597(Max) nm |
|
Viewing Angle | 130 ° |
|
铅完成 | Matte Tin |
|
Maximum Forward Current | 30 mA |
|
工作温度 | -30 to 85 °C |
|
最高加工温度 | 260 |
|
MSL 级别 | 2|2a |
|
类别 | Chip LED |
|
Color | Yellow |
|
LED Material | AlGaInP |
|
Lens Shape Type | Rectangular |
|
最大耗散功率 | 75 mW |
|
反向电压 | 5 V |
|
安装 | Surface Mount |
|
Peak Wavelength | 588 nm |
|
产品尺寸 | 1 x 0.5 x 0.35 mm |
|
Mounting Orientation | Top Mount |
|
Intensity | 180(Max) |
|
Maximum Forward Voltage per Color | 2.4 V |
|
引脚数 | 2 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8541406010 |
HTSN: | 8541406010 |