制造商:
Vishay
闲置警告对话框
The TS63 multiturn trimmer has been designed for use in PCB surface mounting applications.
Three variations are available according to the positioning of the control screw and contact positions.
The cermet track gives a high stability performance with an extended ohmic capacity of 10 Ohm to 2 MOhm.
技术参数
|
描述 | 值 |
---|---|---|
|
产品长度 | 7.55 |
|
元素材料 | Cermet |
|
耐受性 | 10 |
|
微调器类型 | Trimmer |
|
电阻器外壳/封装 | SMD |
|
跟踪阻力 | 500 |
|
最高工作温度 | 155 |
|
最低工作温度 | -55 |
|
温度系数 | 100 ppm/°C |
|
产品宽度 | 6.7 mm |
|
额定功率 | 0.25 W |
|
调整类型 | Side Adjust |
|
转弯数量 | 15 |
|
修剪器形状/尺寸 | 1/4 Inch Square |
|
产品范围 | TS63 Series |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8533210025 |
HTSN: | 8533210010 |