T70HF40 | Vishay 二极管模块 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T70HF40

二极管模块, 400 V, 70 A, 1.35 V, 单路, VS-T7 Series

T70HF40 | 二极管模块 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: VS-T70HF40
RoHS 10 Compliant

This T-modules uses standard recovery power rectifier diodes. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assembly to be built.

Applications include power supplies, battery charges, welders, motor controls and general industrial current rectification.

技术参数

  • Electrically isolated base plate
  • Types up to 1200 VRRM
  • 3500 VRMS isolating voltage
  • Simplified mechanical designs, rapid assembly
  • High surge capability
  • Large creepage distances
  • UL E78996 approved
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level
  • Maximum Repetitive Peak Reverse Voltage: 400V

技术特性

查找类似的料号
描述
产品范围 VS-T70HF Series
反向重复峰值电压 400
二极管模块配置 Single
最高工作温度 150
二极管外壳样式 D-55
引脚数 2
正向电压最大值 1.35
二极管安装 Screw Mount
正向平均电流 70

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)