T63XB203KT20 | Vishay 微调与变阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T63XB203KT20

微调电位器, 20 kohm, 250 mW, ± 10%, T63系列, 15 转, 通孔安装

T63XB203KT20 | 微调与变阻器 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: T63XB203KT20
RoHS 10 Exempt

Due to their square shape and small size (6.8 mm x 6.8 mm x 5 mm), the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Six versions are available differing by the top or side position of the adjustment screw and by PC pins configuration.

The use of cermet for the resistive track ensures an excellent stability of nominal specifications throughout life.

技术参数

  • 0.25 W at 70 °C
  • Industrial grade
  • Tests according to CECC 41000 or IEC 60393-1
  • Multi-turn operation
  • Low contact resistance variation 1 % typical

技术特性

查找类似的料号
描述
最低工作温度 -55
产品长度 7.5
产品宽度 5 mm
温度系数 100 ppm/°C
额定功率 0.25 W
调整类型 Side Adjust
产品范围 T63 Series
转弯数量 15
修剪器形状/尺寸 1/4 Inch Square
微调器类型 Trimmer
跟踪阻力 20
元素材料 Cermet
耐受性 10
最高工作温度 155

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533400080
HTSN: 8533408070
全部清除 比较 (0/10)