T58W0475M025C0500 | Vishay 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T58W0475M025C0500

Cap Tant Solid 4.7uF 25V W0 CASE 20% (2 X 1.25 X 1mm) SMD 2012-10 0.5 Ohm 105°C T/R

T58W0475M025C0500 | 钽聚合物电容 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: T58W0475M025C0500
RoHS 10 Compliant

T58W0475M025C0500 is a vPolyTan™ 58 series tantalum polymer surface mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in wireless card, infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

技术参数

  • Capacitance is 4.7µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 0805 [2012 Metric]
  • Voltage(DC) rating is 25V
  • Ripple current is 283mA
  • Compact, lead frameless moulded type
  • Features low ESR, 100% surge current tested, accelerated voltage conditioning, no wear out effect
  • High ripple current capability and high volumetric efficiency
  • Stable capacitance over operating temperature, voltage, and frequency range
  • Operating temperature range from -55°C to 105°C

技术特性

查找类似的料号
描述
产品长度 2 mm
最高工作温度 105 °C
产品宽度 2 x 1.25 x 1
MSL 级别 MSL 3 - 168 hours
最低工作温度 -55 °C
电容 4.7 uF
ESR 500 mOhm
制造商尺寸代码 W0

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532210050
HTSN: 8532210050
全部清除 比较 (0/10)