T55D336M035C0100 | Vishay 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T55D336M035C0100

Tantalum Polymer Capacitor, 33 uF, 35 V, ± 20%, D, 100 mohm, 2917 [7343-31 Metric]

T55D336M035C0100 | 钽聚合物电容 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: T55D336M035C0100
RoHS 10 Compliant

T55D336M035C0100 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

技术参数

  • Capacitance is 33µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 2917 [7343 Metric]
  • Voltage(DC) rating is 35V
  • Ripple current is 1.5A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

技术特性

查找类似的料号
描述
最高工作温度 105 °C
电压(DC) 35 V
制造商尺寸代码 D
产品宽度 4.3 mm
纹波电流 1500 mA
电容容差 20%
电容 33 uF
最低工作温度 -55 °C
ESR 0.1 mOhm
MSL 级别 MSL 3 - 168 hours
产品长度 7.3 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532210050
HTSN: 8532210050
全部清除 比较 (0/10)