T55B476M010C0070 | Vishay 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T55B476M010C0070

Tantalum Polymer Capacitor, 47 uF, 10 V, ± 20%, B, 70 Milliohms, 1411 [3528 Metric]

T55B476M010C0070 | 钽聚合物电容 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: T55B476M010C0070
RoHS 10 Compliant

T55B476M010C0070 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

技术参数

  • Capacitance is 47µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 1411 [3528 Metric]
  • Voltage(DC) rating is 10V
  • Ripple current is 1.36A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

技术特性

查找类似的料号
描述
ESR 70 mOhm
电容 47 uF
纹波电流 1.36 A
电容容差 ± 20%
MSL 级别 MSL 3 - 168 hours
电容器外壳/封装 1411 [3528 Metric]
制造商尺寸代码 B
电压(DC) 10 V
产品宽度 2.8 mm
产品长度 3.5 mm
最高工作温度 105 °C
最低工作温度 -55 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Change of anode terminal design and unification of A & B case Cu lead frame PCN-Documentation 20200107
全部清除 比较 (0/10)