SMM02040E1001BB300 | Vishay MELF 电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SMM02040E1001BB300

Surface Mount MELF Resistor, Mini MELF, 1 kohm, SMM Series, 200 V, Thin Film, 250 mW, ± 0.1%

SMM02040E1001BB300 | MELF 电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, MELF 电阻器
安富利制造商模型#: SMM02040E1001BB300
RoHS 10 Compliant

The Vishay SMM0204 series are automotive grade thin film mini-MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of modern electronics where reliability and stability are of major concern. The resistance range includes E96, E24 and E192 decade values from 0.22ohm to 10Mohm. These resistors have an excellent stability in different environmental conditions, best in class pulse load capability and reflect the outstanding level of proven reliability. Typical application includes telecommunication and medical equipment.

技术参数

  • DIN 0204 standard size
  • Neutral version available
  • Rated dissipation of 0.4W
  • Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
  • Zero ohm jumper are available
  • Intrinsic sulphur resistance
  • Operating voltage of 200V
  • Automotive grade AEC-Q200 qualified
  • ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

技术特性

查找类似的料号
描述
最高工作温度 125
最低工作温度 -55
额定功率 0.25 W
电阻技术 Thin Film
耐受性 1
资质 AEC-Q200
温度系数 50 ppm/°C
产品范围 SMM0204 Series
电阻 1 kOhm
电阻器外壳/封装 1406

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210045
HTSN: 8533210040
全部清除 比较 (0/10)