制造商:
Vishay
闲置警告对话框
SMM 0204 thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. The typical applications in the fields of automotive, industrial and medical equipment reflect the outstanding level of proven reliability.
技术参数
|
描述 | 值 |
---|---|---|
|
最高工作温度 | 125 |
|
资质 | AEC-Q200 |
|
电阻 | 3 kOhm |
|
电阻技术 | Thin Film |
|
最低工作温度 | -55 |
|
额定功率 | 0.25 W |
|
电阻器外壳/封装 | 204 |
|
产品范围 | SMM0204 Series |
|
温度系数 | 25.0000 ppm/°C |
|
耐受性 | 0.1 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8533.21.00.45 |
HTSN: | 8533.21.00.30 |