SMM02040C1213FB300 | Vishay MELF 电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SMM02040C1213FB300

Surface Mount MELF Resistor, 121 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film

SMM02040C1213FB300 | MELF 电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, MELF 电阻器
安富利制造商模型#: SMM02040C1213FB300
RoHS 10 Compliant

SMM 0204 thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. The typical applications in the fields of automotive, industrial and medical equipment reflect the outstanding level of proven reliability.

技术参数

  • Advanced metal film technology
  • AEC-Q200 qualified
  • Approval acc. EN 140401-803 available on request
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • Sulfur resistance verified according to ASTM B 809

技术特性

查找类似的料号
描述
电阻技术 Thin Film
耐受性 1
最高工作温度 125
电阻器外壳/封装 204
资质 AEC-Q200
电阻 121 kOhm
温度系数 50.0000 ppm/°C
额定功率 0.25 W
产品范围 SMM0204 Series
最低工作温度 -55

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210045
HTSN: 8533210040
全部清除 比较 (0/10)