SiP32411DR-T1-GE3 | Vishay 功率负载分配开关 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SiP32411DR-T1-GE3

电源负载开关, 摆率控制, 高压侧, 高电平有效, 1路输出, 5.5V, 2A, SC-70-6

SiP32411DR-T1-GE3 | 功率负载分配开关 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: SIP32411DR-T1-GE3
RoHS 10 Compliant

The SiP32411 is a slew rate controlled load switch that is designed for 1.1 V to 5.5 V operation.

The device guarantees low switch on-resistance at 1.2 V input. It features a controlled soft-on slew rate of typical 150 μs that limits the inrush current for designs of capacitive load or noise sensitive loads.

The device features a low voltage control logic interface (on/off interface) that can interface with low voltage digital control without extra level shifting circuit. It also integrates an output discharge switch that enables fast shutdown load discharge. When the switch is off, it provides the reverse blocking to prevent high current flowing into the power source.

The SiP32411DN is in TDFN4 package of 1.2 mm by 1.6 mm. It supports over 2 A of continuous current. The SiP32411DR is in SC70-6 package.

技术参数

  • 1.1 V to 5.5 V operation voltage range
  • 62 mΩ typical from 2 V to 5 V for SiP32411DN
  • 101 mΩ typical from 2 V to 5 V for SiP32411DR
  • Low Ron down to 1.2 V
  • Slew rate controlled turn-on: 150 μs at 3.6 V
  • Fast shutdown load discharge
  • Low quiescent current
    • < 1 μA when disabled
    • 6.7 μA at VIN = 1.2 V
  • Switch off reversed blocking

技术特性

查找类似的料号
描述
引脚数 6
集成电路外壳/封装 SC-70
通电阻 125 mOhm
最低工作温度 -40 °C
电流极限 1.8 A
最高工作温度 85 °C
输入电压 5.5 V
通道数 1

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)