制造商:
Vishay
闲置警告对话框
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps.
The resistors are coated with a colored lacquer (light-blue for type SFR16S) which provides electrical, mechanical, and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
技术参数
|
描述 | 值 |
---|---|---|
|
电阻技术 | Metal Film |
|
耐受性 | 5 |
|
电阻器外壳/封装 | Axial Leaded |
|
最低工作温度 | -55 |
|
最高工作温度 | 155 |
|
产品长度 | 4.1 |
|
电阻器类型 | General Purpose |
|
温度系数 | 100.0000 ppm/°C |
|
电阻 | 100 Ohm |
|
产品范围 | SFR16S Series |
|
额定功率 | 0.5 W |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |