制造商:
Vishay
闲置警告对话框
Because of the knowledge and experience in Thick Film technology, Vishay Sfernice has been able to develop a high power resistor in a TO-220 package called RTO 50. The special design of this component allows the dissipation of 50 W when mounted on a heatsink. The ohmic value is adjusted by sand trimming. This process does not generate hot spots as in laser trimming, which could lead to microcracks on each side of the curve. This process improves the reliability and the stability of the resistor and at the same time gives a good overload capability.
技术参数
|
描述 | 值 |
---|---|---|
|
温度系数 | 500 ppm/°C |
|
额定功率 | 50 W |
|
电阻 | 500 mOhm |
|
电阻器类型 | High Power |
|
电阻技术 | Thick Film |
|
耐受性 | 1 |
|
产品范围 | RTO 50 Series |
|
最低工作温度 | -55 |
|
最高工作温度 | 155 |
|
产品长度 | 10.1 |
|
产品宽度 | 4.5 mm |
|
电阻器外壳/封装 | TO-220 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |