RNC70H30R1FRB14 | Vishay 通孔电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

RNC70H30R1FRB14

ERC-70 30.1 1% T-2 RNC70H30R1FR B14

RNC70H30R1FRB14 | 通孔电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, 通孔电阻器
安富利制造商模型#: RNC70H30R1FRB14
RoHS Non-Compliant

ERC-70 30.1 1% T-2 RNC70H30R1FR B14

技术参数

  • Meets requirements of MIL-PRF-55182
  • Very low noise (-40 dB)
  • Verified failure rate (contact factory for current level)
  • 100 % stabilization and screening tests. Group A testing, if desired, to customer requirements
  • Controlled temperature coefficient
  • Epoxy coating provides superior moisture protection
  • Standard lead on RNC product is solderable and weldable
  • Traceability of materials and processing
  • Monthly acceptance testing
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements
  • Extensive stocking program at distributors and factory on RNC50, RNC55, RNC60 and RNC65

技术特性

查找类似的料号
描述
最高工作温度 175
最低工作温度 -65
电阻 30.1 Ohm
耐受性 1
资质 MIL-PRF-55182
电阻器外壳/封装 Axial Leaded
电阻器类型 Metal Film
产品范围 RNC Series
温度系数 50.0000 ppm/°C
额定功率 0.7500 W

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210090
HTSN: 8533210090
全部清除 比较 (0/10)