RLR05C2002GRB14 | Vishay 通孔电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

RLR05C2002GRB14

Resistor, 20 kOhm, ± 2%, 125 mW, Axial Leaded, Metal Film, Military Reliability

RLR05C2002GRB14 | 通孔电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, 通孔电阻器
安富利制造商模型#: RLR05C2002GRB14
RoHS Non-Compliant

Resistor, 20 kOhm, ± 2%, 125 mW, Axial Leaded, Metal Film, Military Reliability

技术参数

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

技术特性

查找类似的料号
描述
产品范围 RLR Series
最高工作温度 150
最低工作温度 -65
额定功率 0.125 W
温度系数 100.0000 ppm/°C
电阻 20 kOhm
产品长度 4.75
资质 MIL-PRF-39017
电阻技术 Metal Film
耐受性 2
电阻器外壳/封装 Axial
电阻器类型 High Reliability, MIL-PRF-39017

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210090
HTSN: 8533210090
全部清除 比较 (0/10)