PTCTL4MR250STE | Vishay PTC 热敏电阻 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

PTCTL4MR250STE

Thermistor PTC 25Ohm 20% 2-Pin Radial T/R

PTCTL4MR250STE | PTC 热敏电阻 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: PTCTL4MR250STE
第二制造商零件#:  238166193139
RoHS 10 Exempt

Thermistor PTC 25Ohm 20% 2-Pin Radial T/R

技术参数

  • Wide resistance range in telecom area from 4 Ω to 70 Ω
  • Fast protection against power contact faults
  • Withstand high overload currents of up to 10 A
  • High voltage withstanding capabilities for the larger sized thermistors (up to 600 V)
  • Good tracking over a wide temperature range for all matched or binned thermistors (matching at 85°C ≤ 2 x matching at 25°C)
  • UL1434 approved types available (XGPU2)
  • All telecom PTCs are coated with a high temperature silicon lacquer (UL 94 V-0) to protect them from any harsh environments and to improve their lifetime

技术特性

查找类似的料号
描述
最高工作温度 70 °C
最低工作温度 0 °C
最大保持电流 70
触发电流 170
产品范围 PTCTL Series
最大额定电压 600
类型 PTC

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533400080
HTSN: 8533408070
全部清除 比较 (0/10)