PTCCL05H950HTE | Vishay 其他传感器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

PTCCL05H950HTE

Thermistor PTC 56Ohm 20% 2-Pin Radial T/R

PTCCL05H950HTE | 其他传感器 | Vishay
Vishay
制造商: Vishay
产品分类: 传感器, 其他传感器
安富利制造商模型#: PTCCL05H950HTE
第二制造商零件#:  238166069593
RoHS 10 Exempt

These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.

技术参数

• Wide range of trip and non-trip currents: From 47 mA up to 1 A for the non-trip current • Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C) • High maximum inrush current (up to 13 A) • Leaded parts withstand mechanical stresses and vibration • UL file E148885 according to XGPU standard UL1434

技术特性

查找类似的料号
描述
Description of Terminals 0.6mm dia. x 20mm Opposing Crimp Standoff
类型 PTC

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533.4000-00
HTSN: 8533.4000-00
全部清除 比较 (0/10)