PR03000201301JAC00 | Vishay 通孔电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

PR03000201301JAC00

Resistor, 1.3 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power

PR03000201301JAC00 | 通孔电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, 通孔电阻器
安富利制造商模型#: PR03000201301JAC00
第二制造商零件#:  232219514132
RoHS 10 Compliant

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

技术参数

  • High power in small packages (1 W/0207 size to 3 W/0617 size)
  • Different lead materials for different applications
  • Defined interruption behaviour
  • Technology: Metal film
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

技术特性

查找类似的料号
描述
产品范围 PR03 Series
最低工作温度 -55
最高工作温度 155
电阻技术 Metal Film
耐受性 5
电阻器外壳/封装 Axial Leaded
额定功率 3.0000 W
电阻器类型 Power
电阻 1.3 kOhm
温度系数 250.0000 ppm/°C
产品长度 19.5

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210090
HTSN: 8533210090
全部清除 比较 (0/10)