制造商:
Vishay
闲置警告对话框
These thermistors have a negative temperature coefficient. The device consists of a chip with two solid copper tin plated leads. It is grey lacquered and color coded, but not insulated.
技术参数
|
描述 | 值 |
---|---|---|
|
类型 | NTC |
|
产品范围 | NTCLE100E3 Series |
|
最低工作温度 | -40 °C |
|
Maximum Power Rating | 500 W |
|
最高工作温度 | 125 °C |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8533400080 |
HTSN: | 8533408070 |